Cap Ceramic 0.027uF 25V X7R 20% Pad SMD 0603 125°C Low ESR T/R
Murata GRM188R71E273MA01D technical specifications.
| Capacitance | 27nF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 800um |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188R71E273MA01D to view detailed technical specifications.
No datasheet is available for this part.