The GRM188R71H752KA01D is a 0.0075uF ceramic capacitor from Murata with a maximum operating temperature of 125 degrees Celsius. It has a DC rated voltage of 50 volts and is available in a 0603 package. The capacitor measures 0.8mm in width and 1.6mm in length. It is designed for use in a variety of applications, including those requiring a high level of reliability and stability. The GRM188R71H752KA01D is suitable for use in environments with temperatures ranging from -55 degrees Celsius to its maximum operating temperature.
Murata GRM188R71H752KA01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.