
The GRM188R71H822KD01D is a multilayer ceramic capacitor from Murata with a capacitance of 8.2nF and a voltage rating of 50V. It features an X7R dielectric and is constructed in a flat, surface mount package. Operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations. The capacitor is available in a tape and reel packaging format with 4000 units per package.
Sign in to ask questions about the Murata GRM188R71H822KD01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM188R71H822KD01D technical specifications.
| Capacitance | 8.2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 800um |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188R71H822KD01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
