
The GRM188R72A472KA01J is a ceramic capacitor with a capacitance of 4.7nF and a voltage rating of 100V. It features a X7R dielectric and is constructed in a flat, multilayer ceramic (MLCC) design. The component is available in a 0603 package, measuring 0.8mm in height and 1.6mm in length. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. The GRM188R72A472KA01J is compliant with RoHS regulations and is available in quantities of 10,000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM188R72A472KA01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188R72A472KA01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
