This ceramic chip capacitor has a capacitance of 150 picofarads and can withstand a DC voltage of 50 volts. It has a tolerance of 2% and is made with a standard dielectric material. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Murata GRM2161X1H151GZ01J technical specifications.
| Capacitance | 150pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | SL |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.