The GRM2161X1H821JZ01D is a multilayer ceramic capacitor from Murata with a capacitance of 820pF and a voltage rating of 50V. It has a tolerance of 5% and is available in a 0805 package type. The capacitor is designed for surface mount applications and is RoHS compliant. It operates within a temperature range of -55°C to 125°C.
Murata GRM2161X1H821JZ01D technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.6mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM2161X1H821JZ01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.