Chip multilayer ceramic capacitor is intended for general electronic equipment. It provides 1000 pF nominal capacitance with ±5% tolerance and a 100 VDC rated voltage. The CH JIS temperature-compensating characteristic has a 0 ±60 ppm/°C coefficient over a 20 °C to 125 °C reference range. The 0805 body measures 2.0 mm by 1.25 mm by 0.6 mm and operates from -55 °C to 125 °C. Paper tape reel packaging is specified with 4 mm pitch and 8 mm tape width options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM2162C2A102JA01# datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1000pF |
| Capacitance tolerance | ±5% |
| Rated voltage | 100VDC |
| Temperature characteristic | CH (JIS) |
| Temperature coefficient | 0 ±60ppm/°C |
| Operating temperature range | -55 to 125°C |
| Reference temperature range | 20 to 125°C |
| Case size | 0805 |
| Length | 2.0 ±0.1mm |
| Width | 1.25 ±0.1mm |
| Thickness | 0.6 ±0.1mm |
| Terminal dimension e | 0.2 to 0.7mm |
| Terminal spacing g | 0.7 minmm |
| Insulation resistance | More than 10000MΩ |
| Voltage proof test | 300% of rated voltage |
| Q factor | ≥1000 |
| Tape type | Paper W8P4 |
Download the complete datasheet for Murata GRM2162C2A102JA01# to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata GRM2162C2A102JA01#
Design guide for a 15 W dual-output (12 V/5 V) quasi-resonant flyback converter using the ICE5QR4780BG-1 CoolSET IC for high efficiency and low standby power.