The GRM2162L1H5R8BD01D is a ceramic chip capacitor with a capacitance of 5.8pF and a voltage rating of 50VDC. It has a tolerance of 0.1pF and uses a LH dielectric. This surface mount capacitor has a package size of 0805 and a maximum operating temperature of 85°C. It is suitable for use in a variety of applications, including those requiring high frequency operation.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.8pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | LH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |