The GRM2162S1H8R2BD01J is a ceramic chip capacitor from Murata with a capacitance of 8.2pF and a voltage rating of 50VDC. It features a tolerance of 0.1pF and a dielectric of SH. The capacitor is packaged in an 0805 case style and is designed for surface mount applications. It operates over a temperature range of -25°C to 85°C and has a height of 0.6mm.
Murata GRM2162S1H8R2BD01J technical specifications.
| Capacitance | 8.2pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | SH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM2162S1H8R2BD01J to view detailed technical specifications.
No datasheet is available for this part.