The GRM2162S1H8R2CD01J is a ceramic chip capacitor with a capacitance of 8.2pF and a tolerance of 0.25pF. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. This surface-mount capacitor is rated for 50VDC and features a pad termination style. It is constructed with a flat construction and has a case style of ceramic chip.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | SH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |