The GRM2163L1H3R2CD01J is a 0805 surface mount ceramic chip capacitor with a capacitance of 3.2pF and a DC rated voltage of 50VDC. It has a tolerance of 0.25pF and a dielectric of LJ. The capacitor operates over a temperature range of -25°C to 85°C and is constructed with a flat construction and a ceramic chip case style. It is suitable for use in standard applications.
Murata GRM2163L1H3R2CD01J technical specifications.
| Capacitance | 3.2pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | LJ |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM2163L1H3R2CD01J to view detailed technical specifications.
No datasheet is available for this part.