This 0805 ceramic chip capacitor has a capacitance of 3.8pF with a tolerance of 0.1pF and a dielectric of LJ. It operates at a maximum DC voltage of 50VDC and a temperature range of -25°C to 85°C. The capacitor is constructed with a flat construction and has a pad termination style. It is a surface mount component with a height of 0.6mm and is packaged in a ceramic chip case.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.8pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | LJ |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |