The GRM2165C1H331GA01L is a 330pF ceramic capacitor with a C0G dielectric, packaged in an 0805 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed in a flat configuration and has a tolerance of 2%. It is suitable for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Murata GRM2165C1H331GA01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM2165C1H331GA01L technical specifications.
| Capacitance | 330pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM2165C1H331GA01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.