
This 39pF ceramic capacitor features a 50V voltage rating and 5% tolerance. It is constructed with a C0G dielectric and has a maximum operating temperature of 125°C. The component is available in a 0805 package, which is suitable for surface mount applications. It is compliant with RoHS regulations and is available in quantities of 10,000 per reel.
Murata GRM2165C1H390JZ01J technical specifications.
| Capacitance | 39pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM2165C1H390JZ01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
