Murata's GRM2165C1H3R9CD31J is a ceramic capacitor with a capacitance of 3.9pF, rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 50V and is packaged in a 0805 case, suitable for surface mount technology. The capacitor is available in quantities of 10,000 per reel and is manufactured by Murata.
Murata GRM2165C1H3R9CD31J technical specifications.
| Capacitance | 3.9pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM2165C1H3R9CD31J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.