
The GRM2165C1H821FA01B is a 50V ceramic capacitor with a capacitance of 820pF and a tolerance of 1%. It is available in a 0805 package type and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C. This component is RoHS compliant and is available in quantities of 1000 per reel.
Murata GRM2165C1H821FA01B technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM2165C1H821FA01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
