
The GRM2165C1H821GA01D is a multilayer ceramic capacitor with a capacitance of 820pF and a voltage rating of 50V. It has a tolerance of 2% and is constructed with a C0G dielectric. The capacitor is packaged in an 0805 case and is designed for surface mount applications. It has an operating temperature range of -55°C to 125°C and is RoHS compliant.
Murata GRM2165C1H821GA01D technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 600um |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM2165C1H821GA01D to view detailed technical specifications.
No datasheet is available for this part.
