
This 0805 multilayer ceramic capacitor has a capacitance of 0.0039uF and a DC rated voltage of 100V. It is designed for operation over a temperature range of -55 to 125 degrees Celsius. The capacitor measures 1.25mm in width, 2mm in length, and 0.6mm in height.
Murata GRM2165C2A392JA01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM2165C2A392JA01D to view detailed technical specifications.
No datasheet is available for this part.