
This ceramic capacitor features a capacitance of 39pF, a voltage rating of 50V, and a tolerance of 5%. It has a package type of 0805 and is designed for surface mount applications. The operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Murata GRM2166P1H390JZ01D technical specifications.
| Capacitance | 39pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | P2H |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM2166P1H390JZ01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
