
The GRM216B31E105KA75D is a 1uF multilayer ceramic capacitor with a 25V voltage rating and 10% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is lead free and RoHS compliant, packaged in a 0805 case code, and available in quantities of 4000. It is suitable for use in surface mount technology (SMT) applications.
Sign in to ask questions about the Murata GRM216B31E105KA75D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM216B31E105KA75D technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 600um |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM216B31E105KA75D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.