
The GRM216R71H102MA16J is a multilayer ceramic capacitor from Murata with a capacitance of 1nF and a tolerance of 20%. It has a voltage rating of 50V and is packaged in the 0805 case. The capacitor operates over a temperature range of -55°C to 125°C and is available in quantities of 10000 per reel. It is designed for surface mount applications and is compliant with standard manufacturing processes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |