This 0805 surface mount multilayer ceramic capacitor has a capacitance of 130pF and a DC rated voltage of 100VDC with a tolerance of 2%. It operates over a temperature range of -25 to 85 degrees Celsius. The capacitor is constructed with a flat construction and a ceramic chip case style.
Murata GRM2192P2A131GD01J technical specifications.
| Capacitance | 130pF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | PH |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.