This 100VDC ceramic chip capacitor features a capacitance of 130pF with a tolerance of 2%. It has a dielectric of PH and is constructed with a flat construction style. The capacitor is available in a 0805 package with a pad termination style and is suitable for surface mount applications. It has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Murata GRM2192P2A131GZ01J technical specifications.
| Capacitance | 130pF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | PH |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.