The GRM2192P2A131JD01J is a multilayer ceramic capacitor with a capacitance of 130pF and a voltage rating of 100VDC. It has a tolerance of 5% and is constructed with a flat ceramic chip case. The capacitor is designed for surface mount applications and has a maximum operating temperature of 85 degrees Celsius. It is suitable for use in a variety of electronic circuits and meets the requirements of standard technology.
Murata GRM2192P2A131JD01J technical specifications.
| Capacitance | 130pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | PH |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.