This ceramic chip capacitor has a capacitance of 3.1pF and a DC rated voltage of 100VDC. It is constructed with a standard technology and features a 0.1pF tolerance. The component is designed for surface mount applications and has a maximum operating temperature of 85 degrees Celsius. It is available in an 0805 package case style with a pad termination style and a height of 0.85mm. The component is suitable for use in a variety of applications, including those that do not require microwave frequency operation.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.1pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | SH |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |