This 0805 ceramic chip capacitor from Murata features a capacitance of 6.1pF, a voltage rating of 100VDC, and a tolerance of 0.25pF. It has a dielectric material of SH and is suitable for standard applications. The capacitor is mounted via surface mount technology and has a maximum operating temperature of 85 degrees Celsius, with a minimum operating temperature of -25 degrees Celsius.
Murata GRM2192S2A6R1CD01D technical specifications.
| Capacitance | 6.1pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | SH |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM2192S2A6R1CD01D to view detailed technical specifications.
No datasheet is available for this part.