This ceramic chip capacitor has a capacitance of 82pF and a voltage rating of 100VDC with a tolerance of 5%. It is constructed with a standard technology and has a negative capacitance tolerance of -5%. The capacitor is mounted on the surface and has a pad termination style. It operates over a temperature range of -25°C to 85°C and has a height of 0.85mm. It is a multilayer ceramic capacitor with a case style of ceramic chip and a flat construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | SH |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |