The GRM2192S2A8R4DD01J is a surface mount ceramic chip capacitor with a capacitance of 8.4pF and a voltage rating of 100VDC. It has a tolerance of 0.5pF and a dielectric material of SH. The capacitor operates over a temperature range of -25°C to 85°C and has a height of 0.85mm. It is constructed with a flat construction and has a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.4pF |
| Voltage | 100VDC |
| Tolerance | 0.5pF |
| Dielectric | SH |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |