
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 3.0pF 200volts CJ +/-0.25pF
Murata GRM2193C2D3R0CY21D technical specifications.
| Capacitance | 3pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| DC Rated Voltage | 200V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM2193C2D3R0CY21D to view detailed technical specifications.
No datasheet is available for this part.
