This is a ceramic chip capacitor with a capacitance of 3.1pF and a tolerance of 0.25pF. It has a DC rated voltage of 100VDC and is suitable for surface mount applications. The operating temperature range is from -25 to 85 degrees Celsius. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is 0.85mm in height and has a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.1pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | LJ |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |