This ceramic chip capacitor has a capacitance of 3.5 picofarads and a DC rated voltage of 100 volts. It is a standard technology component with a tolerance of 0.25 picofarads. The capacitor is mounted on the surface and has a package case style of 0805. It operates within a temperature range of -25 to 85 degrees Celsius.
Murata GRM2193L2A3R5CD01J technical specifications.
| Capacitance | 3.5pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | LJ |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM2193L2A3R5CD01J to view detailed technical specifications.
No datasheet is available for this part.