This ceramic chip capacitor has a capacitance of 1.2pF and a DC rated voltage of 100VDC. It is a standard technology, multilayer ceramic capacitor with a tolerance of 0.25pF. The capacitor is available in an 0805 package with a pad termination style and a flat construction. It can operate over a temperature range of -25 to 85 degrees Celsius. This component is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | TK |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |