
The Murata GRM2195C1H821JA01L is a ceramic capacitor with a capacitance of 820pF and a voltage rating of 50V. It has a C0G dielectric and a tolerance of 5%. The capacitor is constructed in a flat, surface-mount package with dimensions of 2mm in length, 1.25mm in width, and 0.85mm in height. It is rated for operation between -55°C and 125°C.
Murata GRM2195C1H821JA01L technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM2195C1H821JA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
