
The GRM2195C1H821JD01J is a multilayer ceramic capacitor with a capacitance of 820pF and a voltage rating of 50V. It has a tolerance of 5% and is available in a 0805 package type. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is supplied on tape and reel in quantities of 10000.
Murata GRM2195C1H821JD01J technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM2195C1H821JD01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
