Cap Ceramic 4.7uF 25V X6S 10% Pad SMD 0805 105°C T/R
Murata GRM219C81E475KE21L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM219C81E475KE21L to view detailed technical specifications.
No datasheet is available for this part.