The GRM219R61E225MA12D is a 2.2uF ceramic capacitor from Murata with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 25V and is packaged in the 0805 package type. The capacitor has a width of 1.25mm and a length of 2mm, with a height of 0.85mm. It is a multilayer ceramic capacitor with a capacitance of 2.2uF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM219R61E225MA12D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM219R61E225MA12D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.