This 2.2uF ceramic capacitor has a 10% tolerance and operates within a temperature range of -55°C to 125°C. It is available in a 0805 package and is suitable for surface mount applications. This component is RoHS compliant and is part of the GRM series from Murata.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM219R71A225KE15D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Height | 0.85mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000335oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM219R71A225KE15D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.