The GRM219R71E105KA88L is a 2-terminal ceramic capacitor from Murata with a capacitance of 1uF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is packaged in an 0805 package type and has a height of 0.85mm and a width of 1.25mm. It is rated for a DC voltage of 25V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | GRM |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |