
Multilayer ceramic capacitor featuring C0G dielectric for stable performance across temperature variations, with a 47pF capacitance and 250V DC rating. This surface mount component, in an 0805 (2012 metric) case code, offers a ±5% tolerance and a wide operating temperature range from -55°C to 125°C. Designed for automated assembly, it is supplied on tape and reel and is RoHS compliant.
Sign in to ask questions about the Murata GRM21A5C2E470JW01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM21A5C2E470JW01D technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM21A5C2E470JW01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
