The GRM21B2S1H821GD01L is a 0805 ceramic chip capacitor from Murata with a capacitance of 820pF and a voltage rating of 50VDC. It has a tolerance of 2% and is suitable for surface mount applications. The capacitor operates within a temperature range of -25°C to 85°C and has a height of 1.25mm.
Murata GRM21B2S1H821GD01L technical specifications.
| Capacitance | 820pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | SH |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM21B2S1H821GD01L to view detailed technical specifications.
No datasheet is available for this part.