This 0805 multilayer ceramic capacitor has a capacitance of 820pF and a voltage rating of 50VDC with a tolerance of 2%. It has a dielectric material of SH and is constructed with a flat construction style in a ceramic chip case. The component is designed for surface mount applications and has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius.
Murata GRM21B2S1H821GZ01L technical specifications.
| Capacitance | 820pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | SH |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM21B2S1H821GZ01L to view detailed technical specifications.
No datasheet is available for this part.