This is a 1uF ceramic chip capacitor with a rated voltage of 25VDC and a tolerance of 10%. It has a standard technology and a negative capacitance tolerance of -10%. The capacitor is available in a 0805 package and is designed for surface mount applications. It operates over a temperature range of -25°C to 85°C.
Murata GRM21BB31E105KA98C technical specifications.
| Capacitance | 1uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | B |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM21BB31E105KA98C to view detailed technical specifications.
No datasheet is available for this part.