The Murata GRM21BB31H105KA12L is a ceramic capacitor with a capacitance of 1uF, rated for 50V DC and 10% tolerance. It is packaged in the 0805 case size, measuring 1.25mm in height, 2mm in length, and 1.25mm in width. The capacitor operates within a temperature range of -25°C to 85°C and is compliant with lead-free and RoHS regulations.
Murata GRM21BB31H105KA12L technical specifications.
| Capacitance | 1uF |
| Package/Case | 0805 |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Thickness | 1.25mm |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM21BB31H105KA12L to view detailed technical specifications.
No datasheet is available for this part.