This 1uF ceramic chip capacitor has a rated voltage of 50VDC and a tolerance of 20%. It is constructed with a flat, ceramic construction and features a pad termination style. The capacitor is rated for operation between -25°C and 85°C and is suitable for surface mount applications.
Murata GRM21BB31H105MA12K technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | B |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| Height Tolerance | ±0.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM21BB31H105MA12K to view detailed technical specifications.
No datasheet is available for this part.