
Cap Ceramic 1uF 50V B 20% Pad SMD 0805 85°C T/R
Murata GRM21BB31H105MA12L technical specifications.
| Capacitance | 1uF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM21BB31H105MA12L to view detailed technical specifications.
No datasheet is available for this part.