
The GRM21BB31H475KE51K is a 4.7uF ceramic capacitor from Murata with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a DC rated voltage of 50V and is available in an 0805 package type. The capacitor measures 2mm in length and 1.25mm in width and height. It is a multilayer ceramic capacitor with a capacitance of 4.7uF.
Murata GRM21BB31H475KE51K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM21BB31H475KE51K to view detailed technical specifications.
No datasheet is available for this part.