
The GRM21BB31H475KE51L is a multilayer ceramic capacitor with a capacitance of 4.7uF and a DC rated voltage of 50V. It has a width of 1.25mm and a length of 2mm, with a height of 1.25mm. The capacitor operates within a temperature range of -25 to 85 degrees Celsius. It is a 2-terminal component with a package type of 0805.
Murata GRM21BB31H475KE51L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM21BB31H475KE51L to view detailed technical specifications.
No datasheet is available for this part.