Cap Ceramic 4.7uF 50V B 20% Pad SMD 0805 85°C T/R
Murata GRM21BB31H475ME51L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM21BB31H475ME51L to view detailed technical specifications.
No datasheet is available for this part.