100µF, 2.5V multilayer ceramic capacitor with X6S dielectric. Features a 20% capacitance tolerance and a maximum operating temperature of 105°C, with a minimum of -55°C. This surface-mount device has two terminals and measures 2mm in length, 1.25mm in width, and 1.25mm in height.
Murata GRM21BC80E107ME15L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 1.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM21BC80E107ME15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.