
This 100nF ceramic capacitor features a DC rated voltage of 4V and is constructed with a multilayer ceramic (MLCC) design. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in an 0805 form factor, measuring 1.25mm in width and 2mm in length, with a height of 1.25mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |